Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 890-560
- Mfr. Part No.:
- BFC 3T-3LM
- Brand:
- Kern
Subtotal (1 unit)*
£1,874.93
(exc. VAT)
£2,249.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,874.93 |
*price indicative
- RS Stock No.:
- 890-560
- Mfr. Part No.:
- BFC 3T-3LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Width | 1.5m | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 1.5m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 175kg | |
| Model Number | BFC 3T-3LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Height 85mm | ||
Weigh Pan Width 1.5m | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 1.5m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 175kg | ||
Model Number BFC 3T-3LM | ||
- COO (Country of Origin):
- CN
The Kern Floor scale designed with a robust weighing plate and is suitable for various industrial weighing applications.
Features an LCD display with an optional backlight for enhanced visibility
Offers a maximum weighing capacity of 3000 kg with a readability of 1 kg
Equipped with adjustable levelling feet, ensuring optimal stability
Composed of durable, powder-coated steel for both platform and weighing plate
Related links
- Kern BID 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
