Kern HFC 5T-3 Crane Weighing Scale, 5t Weight Capacity

Subtotal (1 unit)*

£1,067.46

(exc. VAT)

£1,280.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,067.46

*price indicative

RS Stock No.:
920-808
Mfr. Part No.:
HFC 5T-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

5t

Product Type

Weighing Scale

Scale Type

Crane

Resolution

2.500

Parts Counting

Yes

Display Type

LCD

Plug Type

Euro

Weighing Modes

kg

Minimum Operating Temperature

5°C

Weigh Pan Width

90mm

Weigh Pan Height

255mm

Weigh Pan Length

61mm

Maximum Operating Temperature

35°C

Net Weight

4kg

Standards/Approvals

CE

Model Number

HFC 5T-3

COO (Country of Origin):
CN
The Kern Compact crane scale engineered for challenging environments, combining robust design with a portable hand-held Terminal for efficient weighing tasks. It excels in tight spaces, delivering reliable performance without compromise.

Weighing capacity reaches 5000 kg, allowing for heavy-duty utilisation

Readability of 2 kg ensures precise measurements

Tare function is manual, enabling simple recalibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy