Kern IFC 6K1DM Platform Platform Scales, 6kg Weight Capacity
- RS Stock No.:
- 890-552
- Mfr. Part No.:
- IFC 6K1DM
- Brand:
- Kern
Subtotal (1 unit)*
£366.65
(exc. VAT)
£439.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.65 |
*price indicative
- RS Stock No.:
- 890-552
- Mfr. Part No.:
- IFC 6K1DM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Platform Scales | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 109mm | |
| Weigh Pan Width | 240mm | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 6kg | |
| Model Number | IFC 6K1DM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Platform Scales | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 109mm | ||
Weigh Pan Width 240mm | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 6kg | ||
Model Number IFC 6K1DM | ||
- COO (Country of Origin):
- CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.
Weighing capacity options of 3000 g and 6000 g for diverse applications
Dual readability with 1 g and 2 g increments for precise measurements
LCD display with backlight ensures visibility in various lighting conditions
Related links
- Kern IFC 15K2DM Platform Platform Scales, 6kg Weight Capacity
- Kern IFC 6K1DSM Platform Platform Scales, 6kg Weight Capacity
- Kern IFC 15K2DLM Platform Platform Scales, 6kg Weight Capacity
- Kern IOC 6K-3M Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale RSCAL
- Kern IFC 150K20DLM Platform Platform Scales, 60kg Weight Capacity
