Kern IFC 15K2DLM Platform Platform Scales, 6kg Weight Capacity
- RS Stock No.:
- 890-545
- Mfr. Part No.:
- IFC 15K2DLM
- Brand:
- Kern
Subtotal (1 unit)*
£458.32
(exc. VAT)
£549.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.32 |
*price indicative
- RS Stock No.:
- 890-545
- Mfr. Part No.:
- IFC 15K2DLM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Height | 117mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 7kg | |
| Model Number | IFC 15K2DLM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Height 117mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 7kg | ||
Model Number IFC 15K2DLM | ||
- COO (Country of Origin):
- CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.
Display type includes an LCD with backlight for enhanced visibility
Weighing capacity accommodates up to 15 kg across multiple ranges
Built with stainless steel weighing plate, ensuring durability
Related links
- Kern IFC 6K1DSM Platform Platform Scales, 6kg Weight Capacity
- Kern IFC 15K2DM Platform Platform Scales, 6kg Weight Capacity
- Kern IFC 6K1DM Platform Platform Scales, 6kg Weight Capacity
- Kern IOC 6K-3M Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IFC 6K-4S Platform Weighing Scale, 6kg Weight Capacity
- Kern IFC 150K20DLM Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 60K10DLM Platform Platform Scales, 60kg Weight Capacity
