Kern IFC 6K1DSM Platform Platform Scales, 6kg Weight Capacity
- RS Stock No.:
- 890-553
- Mfr. Part No.:
- IFC 6K1DSM
- Brand:
- Kern
Subtotal (1 unit)*
£362.49
(exc. VAT)
£434.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.49 |
*price indicative
- RS Stock No.:
- 890-553
- Mfr. Part No.:
- IFC 6K1DSM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Platform Scales | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 106mm | |
| Weigh Pan Length | 230mm | |
| Weigh Pan Width | 230mm | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 4.8kg | |
| Model Number | IFC 6K1DSM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Platform Scales | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 106mm | ||
Weigh Pan Length 230mm | ||
Weigh Pan Width 230mm | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 4.8kg | ||
Model Number IFC 6K1DSM | ||
- COO (Country of Origin):
- CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.
Supports up to three interfaces for flexible connectivity
Display features a 160x60 mm LCD screen with backlight for clear visibility
Stainless steel weighing plate ensures durability and hygiene
Related links
- Kern IFC 15K2DM Platform Platform Scales, 6kg Weight Capacity
- Kern IFC 6K1DM Platform Platform Scales, 6kg Weight Capacity
- Kern IFC 15K2DLM Platform Platform Scales, 6kg Weight Capacity
- Kern IOC 6K-3M Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IFC 6K-4S Platform Weighing Scale, 6kg Weight Capacity
- Kern IFC 150K20DLM Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 60K10DLM Platform Platform Scales, 60kg Weight Capacity
