Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8888
- Mfr. Part No.:
- IFB 6K1DM
- Brand:
- Kern
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-8888
- Mfr. Part No.:
- IFB 6K1DM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Resolution | 1 g, 2 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 300mm | |
| Weighpan Width | 240mm | |
| Weighpan Height | 100mm | |
| Net Weight | 6kg | |
| Model Number p | IFB 6K1DM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 1 g, 2 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 300mm | ||
Weighpan Width 240mm | ||
Weighpan Height 100mm | ||
Net Weight 6kg | ||
Model Number p IFB 6K1DM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
IFB Series Platform Scales
Professional range of the IFB Series platform scales ideal for use within industrial applications.
Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
Related links
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern DE 6K1D Platform Weighing Scale With RS Calibration
- Kern DE 6K0.5A Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4L Platform Weighing Scale With RS Calibration
- Kern EOC 6K-3 Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 6K-4A Platform Weighing Scale With RS Calibration
- Kern DE 6K0.5A Platform Weighing Scale, 6kg Weight Capacity
