Kern DE 6K0.5A Platform Weighing Scale, 6kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£294.16

(exc. VAT)

£352.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.16

*price indicative

RS Stock No.:
153-3429
Mfr. Part No.:
DE 6K0.5A
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Scale Type

Platform

Resolution

0.5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

318mm

Weighpan Width

308mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 6K0.5A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight

Related links