Kern DE 6K1D Platform Weighing Scale, 6kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 725-0785
- Mfr. Part No.:
- DE 6K1D/RS
- Brand:
- Kern
Subtotal (1 unit)*
£263.38
(exc. VAT)
£316.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.38 |
*price indicative
- RS Stock No.:
- 725-0785
- Mfr. Part No.:
- DE 6K1D/RS
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Resolution | 1 g, 2 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 308mm | |
| Weighpan Width | 318mm | |
| Weighpan Height | 75mm | |
| Net Weight | 4kg | |
| Model Number p | DE 6K1D | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 1 g, 2 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 308mm | ||
Weighpan Width 318mm | ||
Weighpan Height 75mm | ||
Net Weight 4kg | ||
Model Number p DE 6K1D | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DE Series Platform Scales
Highly mobile, light weight compact professional platform scales.
Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773
Related links
- Kern DE 6K1D Platform Weighing Scale, 6kg Weight Capacity
- Kern DE 6K0.5A Platform Weighing Scale With RS Calibration
- Kern DE 6K0.5A Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4L Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 6K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 6K-4A Platform Weighing Scale With RS Calibration
