Kern IFS 6K-3M Counting Counting Scale, 6kg Weight Capacity
- RS Stock No.:
- 860-648
- Mfr. Part No.:
- IFS 6K-3M
- Brand:
- Kern
Subtotal (1 unit)*
£383.32
(exc. VAT)
£459.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.32 |
*price indicative
- RS Stock No.:
- 860-648
- Mfr. Part No.:
- IFS 6K-3M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | kg | |
| Weigh Pan Height | 105mm | |
| Weigh Pan Length | 240mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 5kg | |
| Model Number | IFS 6K-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 300mm | ||
Weighing Modes kg | ||
Weigh Pan Height 105mm | ||
Weigh Pan Length 240mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 5kg | ||
Model Number IFS 6K-3M | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale offers precise measurement with a user-friendly decimal keypad, ensuring efficient data entry and a remarkable counting resolution of 60,000 points, suitable for verification tasks.
Weighing capacity ranges from 3 kg to 6 kg, allowing versatility in use
Readability is available in increments of 0.001 kg and 0.002 kg for enhanced accuracy
Robust construction with stainless steel weighing plate and mild steel platform ensures durability
Related links
- Kern IFS 10K-3M Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 30K-3M Counting Counting Scale, 30kg Weight Capacity
- Ohaus RC11P6 Counting Counting Scale, 6kg Weight Capacity
- Ohaus RC41M6 Counting Counting Scale, 6kg Weight Capacity
- Kern CPE 6K-3 Counting Weighing Scale, 6kg Weight Capacity
- Kern CPE 6K-3 Counting Weighing Scale RSCAL
- Kern CPB 15K2DM Counting Weighing Scale, 6kg Weight Capacity
- Kern IFS 60K-2M Counting Counting Scale, 60kg Weight Capacity
