Ohaus RC41M6 Counting Counting Scale, 6kg Weight Capacity

Subtotal (1 unit)*

£476.34

(exc. VAT)

£571.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£476.34

*price indicative

RS Stock No.:
199-607
Mfr. Part No.:
30231103
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

6kg

Product Type

Counting Scale

Scale Type

Counting

Resolution

1:3000

Parts Counting

Yes

Interface Type

RS232, Ethernet, USB

Plug Type

Power Adapter

Display Type

7 Segment LCD

Weighing Modes

Accumulation, Parts Counting, Counting, Check Weighing

Weigh Pan Length

300mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

5.9kg

Standards/Approvals

CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS

Model Number

RC41M6

COO (Country of Origin):
CN
The Ohaus Europe GmbH Counting Scales, ranger count 4000 is a rugged, high-precision counting scale designed for demanding industrial applications. With a durable die-cast metal housing, rechargeable battery, and multiple functions, it delivers reliable results for weighing, parts counting, and accumulation tasks.

Sturdy metal housing and slip resistant rubber feet provide the protection

Accurate weighing and counting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy