Kern IFS 60K-2M Counting Counting Scale, 60kg Weight Capacity
- RS Stock No.:
- 860-647
- Mfr. Part No.:
- IFS 60K-2M
- Brand:
- Kern
Subtotal (1 unit)*
£458.32
(exc. VAT)
£549.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.32 |
*price indicative
- RS Stock No.:
- 860-647
- Mfr. Part No.:
- IFS 60K-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | kg | |
| Weigh Pan Width | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE | |
| Model Number | IFS 60K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes kg | ||
Weigh Pan Width 400mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 120mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals CE | ||
Model Number IFS 60K-2M | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale designed for accurate data entry and counting. It features a high counting resolution and an optional verification function, making it suitable for precise weighing tasks.
Convenient decimal keypad for effortless data input
Verification is optional, ensuring compliance requirements can be met
Weighing capacity ranges from 30 kg to 60 kg for versatile applications
Related links
- Kern IFS 60K-2LM Counting Counting Scale, 60kg Weight Capacity
- Kern IFS 100K-2M Counting Counting Scale, 150kg Weight Capacity
- Kern CDS 60K0.2 Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5D+C Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-2M Weighing Scale Weighing Scale RSCAL
- Kern IFS 60K0.5D Counting Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity
