Kern SXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 270-961
- Mfr. Part No.:
- SXC 60K-2M
- Brand:
- Kern
Subtotal (1 unit)*
£1,073.41
(exc. VAT)
£1,288.09
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,073.41 |
*price indicative
- RS Stock No.:
- 270-961
- Mfr. Part No.:
- SXC 60K-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Model Number p | SXC 60K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Model Number p SXC 60K-2M | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
IP68 protection rated
Related links
- Kern SXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-3 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-2LM Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IXC 60K-3 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
