Kern IFS 60K0.5D Counting Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 899-7983
- Mfr. Part No.:
- IFS 60K0.5D
- Brand:
- Kern
Subtotal (1 unit)*
£623.23
(exc. VAT)
£747.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.23 |
*price indicative
Calibration Options:
Each
£807.10
(exc. VAT)
£968.52
(inc. VAT)
- RS Stock No.:
- 899-7983
- Mfr. Part No.:
- IFS 60K0.5D
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 1000 mg | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 128mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 10kg | |
| Model Number | IFS 60K0.5D | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 1000 mg | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 128mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 400mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 10kg | ||
Model Number IFS 60K0.5D | ||
- COO (Country of Origin):
- CN
IFS Series Platform Scales
The IFS series from Kern is a range of Industrial Platform Scales. Featuring a decimal keypad for easy data-entry and a counting resolution of up to 75000 points. Making the IFS series Ideal for your industrial counting and weighing needs.
Ergonomic display device
High-contrast LCD display
99 item memory
Precise counting
Stainless steel weighing plate
230 to 240 V
Related links
- Kern IFS 60K0.5D+C Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K-2LM Counting Counting Scale, 60kg Weight Capacity
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01L Counting Weighing Scale RSCAL
- Kern CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity
- Kern CDS 60K0.2 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale RSCAL

