Kern IFS 300K-3 Counting Counting Scale, 300kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£899.96

(exc. VAT)

£1,079.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£899.96

*price indicative

RS Stock No.:
860-643
Mfr. Part No.:
IFS 300K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Product Type

Counting Scale

Scale Type

Counting

Resolution

60.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

CH

Display Type

LCD

Weighing Modes

kg

Weigh Pan Width

650mm

Minimum Operating Temperature

0°C

Weigh Pan Length

500mm

Weigh Pan Height

140mm

Maximum Operating Temperature

40°C

Net Weight

22kg

Standards/Approvals

CE

Model Number

IFS 300K-3

COO (Country of Origin):
CN
The Kern industrial counting scale offers precise data entry with a convenient keypad, featuring a counting resolution of 60,000 points tailored for industrial applications.

Weighing capacity options of 150 kg and 300 kg for versatile use

Strain gauge weighing system ensures accurate results

Adjustable levelling feet provide stability on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy