Kern IFS 100K-3 Counting Counting Scale, 150kg Weight Capacity

Subtotal (1 unit)*

£699.97

(exc. VAT)

£839.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£699.97

*price indicative

RS Stock No.:
860-639
Mfr. Part No.:
IFS 100K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Counting Scale

Weighing Capacity

150kg

Scale Type

Counting

Resolution

75.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Weighing Modes

kg

Minimum Operating Temperature

0°C

Weigh Pan Width

400mm

Weigh Pan Length

500mm

Weigh Pan Height

140mm

Maximum Operating Temperature

40°C

Net Weight

12kg

Standards/Approvals

CE

Model Number

IFS 100K-3

COO (Country of Origin):
CN
The Kern industrial counting scale designed for efficient counting and weighing accuracy, featuring a user-friendly decimal keypad for seamless data entry.

Counting resolution of 60,000 points ensures precise measurements

Robust stainless steel weighing plate and mild steel platform for durability

Adjustable levelling feet provide stability on uneven surfaces

Clear LCD display with a backlight for easy visibility in various lighting conditions

Memory functions allow for efficient data management and retrieval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy