Kern IFS 100K-2LM Counting Counting Scale, 150kg Weight Capacity
- RS Stock No.:
- 860-636
- Mfr. Part No.:
- IFS 100K-2LM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£783.30
(exc. VAT)
£939.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £783.30 |
*price indicative
- RS Stock No.:
- 860-636
- Mfr. Part No.:
- IFS 100K-2LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Counting Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 500mm | |
| Weighing Modes | kg | |
| Weigh Pan Length | 650mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 140mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 22kg | |
| Standards/Approvals | CE | |
| Model Number | IFS 100K-2LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Counting Scale | ||
Weighing Capacity 150kg | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 500mm | ||
Weighing Modes kg | ||
Weigh Pan Length 650mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 140mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 22kg | ||
Standards/Approvals CE | ||
Model Number IFS 100K-2LM | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale offers precise data entry with a user-friendly decimal keypad, featuring a counting resolution of up to 60,000 points and optional verification for enhanced accuracy in various applications.
Display digit height of 16.5 mm for clear visibility
Stainless steel weighing plate and mild steel platform ensure durability
Flexible weighing capacity options of 60 kg and 150 kg
Related links
- Kern IFS 100K-2M Counting Counting Scale, 150kg Weight Capacity
- Kern IFS 100K-3L Counting Counting Scale, 150kg Weight Capacity
- Kern IFS 100K-3 Counting Counting Scale, 150kg Weight Capacity
- Kern IFS 60K-2LM Counting Counting Scale, 60kg Weight Capacity
- Adam Counting Counting Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale RSCAL
