Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£923.84

(exc. VAT)

£1,108.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£923.84

*price indicative

RS Stock No.:
270-888
Mfr. Part No.:
IXC 100K-2LM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Interface Type

USB-Device, WiFi, Bluetooth 4.0, Ethernet, RS232, Analogue

Display Type

LCD

Plug Type

USB

Weigh Pan Height

139mm

Weigh Pan Length

650mm

Weigh Pan Width

500mm

Weighing Modes

pcs, kg, g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

18kg

Standards/Approvals

RoHS, IP65, IP68

Model Number

IXC 100K-2LM

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy