Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-765
- Mfr. Part No.:
- SXC 100K-2LM
- Brand:
- Kern
Subtotal (1 unit)*
£1,255.48
(exc. VAT)
£1,506.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,255.48 |
*price indicative
- RS Stock No.:
- 270-765
- Mfr. Part No.:
- SXC 100K-2LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | Bluetooth, RS232, Ethernet, WiFi | |
| Display Type | LCD Backlight | |
| Plug Type | Euro | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Length | 650mm | |
| Weighing Modes | g, pcs, kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE Mark, Conformity Assessment Possible | |
| Net Weight | 19.75kg | |
| Model Number | SXC 100K-2LM | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type Bluetooth, RS232, Ethernet, WiFi | ||
Display Type LCD Backlight | ||
Plug Type Euro | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 139mm | ||
Weigh Pan Width 500mm | ||
Weigh Pan Length 650mm | ||
Weighing Modes g, pcs, kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE Mark, Conformity Assessment Possible | ||
Net Weight 19.75kg | ||
Model Number SXC 100K-2LM | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
Related links
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale RSCAL
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale RSCAL
- Kern SXC 100K-2 Weighing Scale Weighing Scale RSCAL
- Kern SXC 100K-2M Weighing Scale Weighing Scale RSCAL
- Kern SXC 60K-2LM Weighing Scale Weighing Scale RSCAL
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
