Kern IXC 60K-2LM Weighing Scale Weighing Scale, 3kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-955
- Mfr. Part No.:
- IXC 60K-2LM
- Brand:
- Kern
Subtotal (1 unit)*
£792.80
(exc. VAT)
£951.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £792.80 |
*price indicative
- RS Stock No.:
- 270-955
- Mfr. Part No.:
- IXC 60K-2LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | Analogue, WiFi, USB, Bluetooth 4.0, Ethernet, RS232, 4 to 20 mA Analogue | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weighing Modes | g, kg, pcs | |
| Weigh Pan Width | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 127mm | |
| Weigh Pan Length | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Conformity Assessment Possible Ex Works, CE Mark | |
| Net Weight | 10.5kg | |
| Model Number | IXC 60K-2LM | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3kg | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type Analogue, WiFi, USB, Bluetooth 4.0, Ethernet, RS232, 4 to 20 mA Analogue | ||
Display Type LCD | ||
Plug Type Euro | ||
Weighing Modes g, kg, pcs | ||
Weigh Pan Width 400mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 127mm | ||
Weigh Pan Length 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Conformity Assessment Possible Ex Works, CE Mark | ||
Net Weight 10.5kg | ||
Model Number IXC 60K-2LM | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 60K-2LM Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern SXC 60K-2LM Weighing Scale Weighing Scale RSCAL
- Kern IXC 100K-2LM Weighing Scale Weighing Scale RSCAL
- Kern SXC 60K-2LM Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-2LM Weighing Scale Platform Scales, 30kg Weight Capacity
- Kern IXC 60K-3L Weighing Scale Weighing Scale RSCAL
- Kern IXC 60K-2M Weighing Scale Weighing Scale RSCAL
- Kern IXC 60K-3 Weighing Scale Weighing Scale RSCAL
