Kern IFS 100K-3L Counting Counting Scale, 150kg Weight Capacity
- RS Stock No.:
- 860-640
- Mfr. Part No.:
- IFS 100K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£899.96
(exc. VAT)
£1,079.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £899.96 |
*price indicative
- RS Stock No.:
- 860-640
- Mfr. Part No.:
- IFS 100K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Counting Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Counting | |
| Resolution | 75.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 500mm | |
| Weighing Modes | kg | |
| Weigh Pan Height | 140mm | |
| Weigh Pan Length | 650mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 20kg | |
| Standards/Approvals | CE | |
| Model Number | IFS 100K-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Counting Scale | ||
Weighing Capacity 150kg | ||
Scale Type Counting | ||
Resolution 75.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 500mm | ||
Weighing Modes kg | ||
Weigh Pan Height 140mm | ||
Weigh Pan Length 650mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 20kg | ||
Standards/Approvals CE | ||
Model Number IFS 100K-3L | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale designed for precise data entry and offers a convenient decimal keypad along with a counting resolution of 60,000 points, ensuring accuracy in various industrial applications.
Weighing capacity of 75 kg and 150 kg for versatility
Smallest piece weight starting from 2.5 g for detailed counting
Display features a backlight and memory function for ease of use
Strain gauge weighing system ensures reliable measurements
IP65 protection for load cell offers enhanced durability
Related links
- Kern IFS 100K-2LM Counting Counting Scale, 150kg Weight Capacity
- Kern IFS 100K-2M Counting Counting Scale, 150kg Weight Capacity
- Kern IFS 100K-3 Counting Counting Scale, 150kg Weight Capacity
- Adam Counting Counting Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale RSCAL
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern EFC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
