Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£1,085.41

(exc. VAT)

£1,302.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,085.41

*price indicative

RS Stock No.:
270-929
Mfr. Part No.:
IXC 300K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

300kg

Scale Type

Weighing Scale

Resolution

30

Parts Counting

No

Interface Type

Bluetooth 4.0, Ethernet, WiFi, RS232

Plug Type

Euro

Display Type

LCD

Minimum Operating Temperature

-10°C

Weighing Modes

kg, pcs, lb, g

Weigh Pan Height

139mm

Weigh Pan Length

650mm

Weigh Pan Width

500mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE mark

Net Weight

20kg

Model Number

IXC 300K-3

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy