Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity

Subtotal (1 unit)*

£1,081.41

(exc. VAT)

£1,297.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,081.41

*price indicative

RS Stock No.:
270-881
Mfr. Part No.:
IXC 300K-2M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Scale Type

Weighing Scale

Resolution

3

Calibrated

RSCAL

Parts Counting

No

Model Number p

IXC 300K-2M

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified
IP65 protection rated

Related links