Adam Equipment Co Ltd Analytical Balance Weighing Scale, 210g Weight Capacity
- RS Stock No.:
- 687-110
- Mfr. Part No.:
- LAB 214E
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,240.25
(exc. VAT)
£1,488.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,240.25 |
*price indicative
- RS Stock No.:
- 687-110
- Mfr. Part No.:
- LAB 214E
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 210g | |
| Scale Type | Analytical Balance | |
| Resolution | 0.0001 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 210g | ||
Scale Type Analytical Balance | ||
Resolution 0.0001 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Luna analytical balance is designed with an array of features and functions that accommodate most lab applications. It offers improved performance for faster, more accurate readings. With stylish, modern backlighting, its impressive display gives an aura of smart sophistication. The LCD features large, readily discernible 24mm digits in white on a black background. Multilingual text and display capability make Luna well-suited for users in various regions.
Sealed keypad protects against dirt and spills
USB and RS 232 interfaces provide speedy communication with computers and printers
External calibration allows for verification and adjustment with weights
Auto power off to save energy
AC adapter included
USB and RS 232 interfaces provide speedy communication with computers and printers
External calibration allows for verification and adjustment with weights
Auto power off to save energy
AC adapter included
Related links
- Adam Equipment Co Ltd Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ADB 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ADJ 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
- Adam Equipment Co Ltd Analytical Balance Weighing Scale, 120g Weight Capacity
- Adam Equipment Co Ltd Analytical Balance Weighing Scale, 250g Weight Capacity
- Kern ABJ 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABS 220-4N Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ADS 300-4 Analytical Balance Weighing Scale, 320 Weight Capacity
