Adam Equipment Co Ltd Analytical Balance Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 687-107
- Mfr. Part No.:
- LAB 124E
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,173.63
(exc. VAT)
£1,408.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,173.63 |
*price indicative
- RS Stock No.:
- 687-107
- Mfr. Part No.:
- LAB 124E
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 120g | |
| Scale Type | Analytical Balance | |
| Resolution | 0.0001 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 120g | ||
Scale Type Analytical Balance | ||
Resolution 0.0001 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Luna analytical balance is designed with an array of features and functions that accommodate most lab applications. It offers improved performance for faster, more accurate readings. With stylish, modern backlighting, its impressive display gives an aura of smart sophistication. The LCD features large, readily discernible 24mm digits in white on a black background. Multilingual text and display capability make Luna well-suited for users in various regions.
Sealed keypad protects against dirt and spills
USB and RS 232 interfaces provide speedy communication with computers and printers
External calibration allows for verification and adjustment with weights
Auto power off to save energy
AC adapter included
USB and RS 232 interfaces provide speedy communication with computers and printers
External calibration allows for verification and adjustment with weights
Auto power off to save energy
AC adapter included
Related links
- Adam Equipment Co Ltd Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-5DNM+C Analytical Balance Weighing Scale, 120g Weight Capacity PreCal
- Kern ABT 120-4NM Analytical Balance Weighing Scale, 120g Weight Capacity PreCal
