Kern ALJ 210-5A Analytical Balance Weighing Scale, 210g Weight Capacity

Subtotal (1 unit)*

£2,683.23

(exc. VAT)

£3,219.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,683.23

*price indicative

RS Stock No.:
908-343
Mfr. Part No.:
ALJ 210-5A
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

210g

Scale Type

Analytical Balance

Resolution

21.000.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

AUS

Weigh Pan Diameter

80mm

Weigh Pan Width

210mm

Weigh Pan Height

330mm

Weigh Pan Length

340mm

Weighing Modes

ct

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Net Weight

6kg

Model Number

ALJ 210-5A

COO (Country of Origin):
CN
The Kern analytical balance provides precise measurements with a large weighing range and an intuitive graphic display, designed specifically for laboratory settings where accuracy and ease of operation are paramount.

Weighing capacity of up to 210 g ensures versatility in applications

Exceptional readability at 0.00001 g enhances measurement accuracy

Integrated automatic adjustment maintains precision over time

Quick stabilisation time of just 10 seconds for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy