Adam Equipment Co Ltd Analytical Balance Weighing Scale, 210g Weight Capacity

Subtotal (1 unit)*

£1,409.38

(exc. VAT)

£1,691.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,409.38

*price indicative

RS Stock No.:
687-111
Mfr. Part No.:
LAB 214I
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

210g

Scale Type

Analytical Balance

Resolution

0.0001 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Luna analytical balance is designed with an array of features and functions that accommodate most lab applications. It offers improved performance for faster, more accurate readings. With stylish, modern backlighting, its impressive display gives an aura of smart sophistication. The LCD features large, readily discernible 24mm digits in white on a black background. Multilingual text and display capability make Luna well-suited for users in various regions.

Sealed keypad protects against dirt and spills
USB and RS 232 interfaces provide speedy communication with computers and printers
External calibration allows for verification and adjustment with weights
Auto power off to save energy
AC adapter included

Related links