Kern IFC 3K-4 Platform Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 619-358
- Mfr. Part No.:
- IFC 3K-4
- Brand:
- Kern
Subtotal (1 unit)*
£373.36
(exc. VAT)
£448.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.36 |
*price indicative
- RS Stock No.:
- 619-358
- Mfr. Part No.:
- IFC 3K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3kg | |
| Scale Type | Platform | |
| Resolution | 30.000 % | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth 4.0, WiFi, 4 to 20 mA Analogue, Ethernet, USB, RS232, Analogue | |
| Display Type | LCD Backlight | |
| Plug Type | UK, US, CH, EU | |
| Weigh Pan Width | 230mm | |
| Weighing Modes | g, lb, pcs, kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 230mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 289kg | |
| Model Number | IFC 3K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3kg | ||
Scale Type Platform | ||
Resolution 30.000 % | ||
Parts Counting Yes | ||
Interface Type Bluetooth 4.0, WiFi, 4 to 20 mA Analogue, Ethernet, USB, RS232, Analogue | ||
Display Type LCD Backlight | ||
Plug Type UK, US, CH, EU | ||
Weigh Pan Width 230mm | ||
Weighing Modes g, lb, pcs, kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 230mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 289kg | ||
Model Number IFC 3K-4 | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale is designed for heavy-duty use and come equipped with up to three interfaces for versatile connectivity. Featuring a large 160x60 mm LCD backlit display with 6 segments and 48 mm digit height, they ensure excellent readability even in low-light environments. A built-in level indicator guarantees precise setup.
Levelling feet adjustable
CE mark
User-friendly interface reduces the learning curve
Compact design allows easy integration into any workspace
Related links
- Kern FCF Bench Weighing Scale, 3kg Weight Capacity
- Kern FPE 3K-4 Bench Weighing Scale, 3kg Weight Capacity
- Kern FPB 3K-4 Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale RSCAL
- Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- Kern DS 3K0.01S Platform Weighing Scale RSCAL
- Kern KFP 3V20M Platform Weighing Scale, 3kg Weight Capacity
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
