Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 153-3442
- Mfr. Part No.:
- DS 3K0.01S
- Brand:
- Kern
Subtotal (1 unit)*
£779.16
(exc. VAT)
£934.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £779.16 |
*price indicative
- RS Stock No.:
- 153-3442
- Mfr. Part No.:
- DS 3K0.01S
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Scale Type | Platform | |
| Resolution | 0.01 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Length | 228mm | |
| Weighpan Width | 228mm | |
| Weighpan Height | 70mm | |
| Net Weight | 5.5kg | |
| Model Number p | DS 3K0.01S | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Scale Type Platform | ||
Resolution 0.01 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Length 228mm | ||
Weighpan Width 228mm | ||
Weighpan Height 70mm | ||
Net Weight 5.5kg | ||
Model Number p DS 3K0.01S | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- DE
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Related links
- Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale With RS Calibration
- Kern CXB 3K1NM Counting Weighing Scale With RS Calibration
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K0.2+C Counting Weighing Scale, 3kg Weight Capacity PreCal
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale With RS Calibration
- Kern EMB 3000-1 Precision Balance Weighing Scale With RS Calibration
