Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£188.26

(exc. VAT)

£225.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.26

*price indicative

RS Stock No.:
788-8797
Mfr. Part No.:
FCE 3K1N
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3kg

Scale Type

Bench

Resolution

1 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

2.5kg

Model Number p

FCE 3K1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

FCE Series Compact Balances


Professional FCE series compact balances. The scales are ideal if space is limited.

Simple and convenient 2 keys.
Large LCD display.

Related links