Kern KFP 3V20M Platform Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 863-573
- Mfr. Part No.:
- KFP 3V20M
- Brand:
- Kern
Subtotal (1 unit)*
£179.37
(exc. VAT)
£215.24
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.37 |
*price indicative
- RS Stock No.:
- 863-573
- Mfr. Part No.:
- KFP 3V20M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3kg | |
| Scale Type | Platform | |
| Weigh Pan Width | 230mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | mg | |
| Weigh Pan Height | 106mm | |
| Weigh Pan Length | 230mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 3.4kg | |
| Model Number | KFP 3V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3kg | ||
Scale Type Platform | ||
Weigh Pan Width 230mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes mg | ||
Weigh Pan Height 106mm | ||
Weigh Pan Length 230mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 3.4kg | ||
Model Number KFP 3V20M | ||
- COO (Country of Origin):
- CN
The Kern weighing platform is a robust and reliable component designed for precise weighing applications, ensuring accuracy with a maximum capacity of 3 kg and a readability of 100 mg.
Constructed with a stainless steel weighing plate for durability
Protection against dust and water splashes with IP65 rating
Adjustable levelling feet for optimal stability during operation
Single-cell platform construction simplifies setup and use
Cable length of 2.5 m allows flexibility in device placement
Related links
- Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- Kern IFC 3K-4 Platform Weighing Scale, 3kg Weight Capacity
- Kern DS 3K0.01S Platform Weighing Scale RSCAL
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity
- Kern FFN 3K1IPM Bench Weighing Scale, 3kg Weight Capacity
- Kern IXC 60K-2LM Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Electronic Weighing Weighing Scale, 3kg Weight Capacity
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
