Kern HDB 6K-3XL Hanging Weighing Scale, 6kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-933
- Mfr. Part No.:
- HDB 6K-3XL
- Brand:
- Kern
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-933
- Mfr. Part No.:
- HDB 6K-3XL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Hanging | |
| Resolution | 1.2 | |
| Parts Counting | No | |
| Display Type | LCD | |
| Minimum Operating Temperature | 5°C | |
| Weighing Modes | kg, lb, N | |
| Weigh Pan Height | 107mm | |
| Weigh Pan Length | 101mm | |
| Weigh Pan Width | 25mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | TÜVtested, CE Mark | |
| Net Weight | 0.239kg | |
| Model Number | HDB 6K-3XL | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Hanging | ||
Resolution 1.2 | ||
Parts Counting No | ||
Display Type LCD | ||
Minimum Operating Temperature 5°C | ||
Weighing Modes kg, lb, N | ||
Weigh Pan Height 107mm | ||
Weigh Pan Length 101mm | ||
Weigh Pan Width 25mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals TÜVtested, CE Mark | ||
Net Weight 0.239kg | ||
Model Number HDB 6K-3XL | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern User-friendly hanging scale is designed for rapid, mobile weighing, offering convenience and efficiency in various applications. The LCD display features 12 mm digits, providing clear readings, though it does not include backlighting. Compact and easy to use, it is ideal for on-the-go weighing needs, ensuring fast and accurate results in both professional and everyday settings.
CE certified
IP65 protection rated
Related links
- Kern HDB 6K-3XL Hanging Weighing Scale, 6kg Weight Capacity
- Kern HDB 5K5N Hanging Weighing Scale RSCAL
- Kern HDB 10K10N Hanging Weighing Scale RSCAL
- Kern HDB 30K-2XL Hanging Weighing Scale RSCAL
- Kern HDB 10K-2XL Hanging Weighing Scale RSCAL
- Kern SXC 6K-3M Weighing Scale Weighing Scale RSCAL
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern IXC 6K-4 Weighing Scale Weighing Scale RSCAL
