Kern HDB 6K-3XL Hanging Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 270-932
- Mfr. Part No.:
- HDB 6K-3XL
- Brand:
- Kern
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-932
- Mfr. Part No.:
- HDB 6K-3XL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Hanging | |
| Resolution | 1.2 | |
| Parts Counting | No | |
| Display Type | LCD | |
| Weighing Modes | kg, lb, N | |
| Weigh Pan Height | 107mm | |
| Weigh Pan Length | 101mm | |
| Weigh Pan Width | 25mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | TÜVtested, CE Mark | |
| Net Weight | 0.239kg | |
| Model Number | HDB 6K-3XL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Hanging | ||
Resolution 1.2 | ||
Parts Counting No | ||
Display Type LCD | ||
Weighing Modes kg, lb, N | ||
Weigh Pan Height 107mm | ||
Weigh Pan Length 101mm | ||
Weigh Pan Width 25mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals TÜVtested, CE Mark | ||
Net Weight 0.239kg | ||
Model Number HDB 6K-3XL | ||
- COO (Country of Origin):
- CN
The Kern User-friendly hanging scale is designed for rapid, mobile weighing, offering convenience and efficiency in various applications. The LCD display features 12 mm digits, providing clear readings, though it does not include backlighting. Compact and easy to use, it is ideal for on-the-go weighing needs, ensuring fast and accurate results in both professional and everyday settings.
CE certified
IP65 protection rated
Related links
- Kern HDB 6K-3XL Hanging Weighing Scale RSCAL
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity
- Kern IFC 6K-4S Platform Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
