Kern HDB 5K5N Hanging Weighing Scale, 5kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£114.33

(exc. VAT)

£137.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.33

*price indicative

RS Stock No.:
788-8790
Mfr. Part No.:
HDB 5K5N
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

5kg

Scale Type

Hanging

Resolution

5 g

Calibrated

RSCAL

Net Weight

0.15kg

Model Number p

HDB 5K5N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

HDB Series Hanging Scales


Professional range of the HDB Series hanging scales ideal for rapid checking of goods received and shipping.

Stainless Steel hook.
AUTO-OFF function.
Strain gauge.

Related links