Kern FOB-S Bench Weighing Scale, 5kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£140.46

(exc. VAT)

£168.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.46

*price indicative

RS Stock No.:
180-5352
Mfr. Part No.:
FOB 5K1S
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

5kg

Scale Type

Bench

Resolution

1 g

Calibrated

RSCAL

Plug Type

Type C - European Plug

Weighpan Length

175mm

Weighpan Width

150mm

Weighpan Height

40mm

Net Weight

760g

Model Number p

FOB-S

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

Kern Bench Weighing Scale


The Kern bench scales have a weighing range of 0kg to 5kg. This weighing scale is a measuring instrument for determining the weight or mass of an object. It has a compact stainless steel balances with a high level of protection against dust and water along with stainless steel housing and weighing plate. Its smooth surfaces make it simple to clean as well. It comes with secure and non-slip positioning with rubber feet. It has high mobility due to compact, flat construction and it is suitable for use in several locations (kitchen, sales office, market stall and more.) Ready for use, the product comes with batteries, 9V block, along with an operating time up to 24h. It has a weighing capacity up to 5kg.

Features and Benefits


• High mobility, battery operation, compact, lightweight construction
• Flat design
• Protection against dust and water splashes IP65 (only when using battery)

Applications


• This weighing scale is suitable for the use in kitchen, sales office, cafeteria, food industry, laboratories and more
• Weighing scales are used in many industrial and commercial applications
• Specialized medical scales and bathroom scales are used to measure the body weight of human beings

Related links