Kern FOB-S Bench Weighing Scale, 500g Weight Capacity, With RS Calibration
- RS Stock No.:
- 180-5349
- Mfr. Part No.:
- FOB 500-1S
- Brand:
- Kern
Subtotal (1 unit)*
£137.91
(exc. VAT)
£165.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.91 |
*price indicative
- RS Stock No.:
- 180-5349
- Mfr. Part No.:
- FOB 500-1S
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 500g | |
| Scale Type | Bench | |
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug | |
| Weighpan Length | 175mm | |
| Weighpan Width | 150mm | |
| Weighpan Height | 40mm | |
| Net Weight | 760g | |
| Model Number p | FOB-S | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 500g | ||
Scale Type Bench | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug | ||
Weighpan Length 175mm | ||
Weighpan Width 150mm | ||
Weighpan Height 40mm | ||
Net Weight 760g | ||
Model Number p FOB-S | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0g to 500g. This weighing scale comes with compact stainless steel balances with a high level of protection against dust and water splashes. It has a stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It has high mobility due to compact, flat construction. Also, it comes with a secure and non-slip positioning with rubber feet. Dust and spray protected (only when using battery), the scale is suitable for a HACCP environment.
Features and Benefits
• Adjusting program (CAL)
• IP 65 protection in accordance with DIN EN 60529
• Ready for use with battery 9V block standard
• Operating time up to 24h
• Designed for temporary contact with liquids.
• Stainless steel: the balance is protected against corrosion.
• Battery operation
• Strain gauge
• 2-year warranty
• IP 65 protection in accordance with DIN EN 60529
• Ready for use with battery 9V block standard
• Operating time up to 24h
• Designed for temporary contact with liquids.
• Stainless steel: the balance is protected against corrosion.
• Battery operation
• Strain gauge
• 2-year warranty
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Note
Mains adapter external is not included.
Related links
- Kern FOB-S Bench Weighing Scale, 500g Weight Capacity
- Kern FOB-S Bench Weighing Scale With RS Calibration
- Kern FOB-NS Bench Weighing Scale With RS Calibration
- Kern FOB-S Bench Weighing Scale, 5kg Weight Capacity
- Kern FOB-NS Bench Weighing Scale, 500g Weight Capacity
- Kern FOB-NL Bench Weighing Scale With RS Calibration
- Kern FOB-NS Bench Weighing Scale With RS Calibration
- Kern FOB-NL Bench Weighing Scale With RS Calibration
