Kern FOB-NS Bench Weighing Scale, 500g Weight Capacity

Subtotal (1 unit)*

£129.00

(exc. VAT)

£154.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.00

*price indicative

Calibration Options:

Each

£178.24

(exc. VAT)

£213.89

(inc. VAT)

RS Stock No.:
180-5324
Mfr. Part No.:
FOB 0.5K-4NS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

500g

Scale Type

Bench

Resolution

0.1 g

Plug Type

Type C - European Plug

Weighpan Length

170mm

Weighpan Width

150mm

Weighpan Height

40mm

Net Weight

760g

Model Number p

FOB-NS

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

Kern Bench Weighing Scale


The Kern bench scales have a weighing range of 0g to 500g. This versatile scale comes with compact stainless steel balances with a high level of protection against dust and water splashes. It has a stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It has high mobility due to compact and flat construction. It has secure and non-slip positioning with rubber feet. The device is also dust and spray protected (only when using a battery). This scale is suitable for a HACCP environment.

Features and Benefits


• Adjusting program (CAL)
• Ready for use with battery 9V block standard
• Operating time up to 24 hours
• Designed for temporary contact with liquids.
• Stainless steel: the balance is protected against corrosion
• Battery operation
• Strain gauge
• 2-year warranty

Applications


• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls

Certifications


• IP65 rated
• DIN EN 60529

Related links