Kern FOB-NL Bench Weighing Scale, 7.5kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£348.55

(exc. VAT)

£418.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£348.55

*price indicative

RS Stock No.:
180-5356
Mfr. Part No.:
FOB 7K-4NL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

7.5kg

Scale Type

Bench

Resolution

0.5 g, 1 g

Calibrated

RSCAL

Plug Type

Type C - European Plug

Weighpan Length

285mm

Weighpan Width

255mm

Weighpan Height

90mm

Net Weight

3.75kg

Model Number p

FOB-NL

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+10°C

COO (Country of Origin):
CN

Kern Bench Weighing Scale


The Kern bench scales have a weighing range of 0kg to 7.5kg. This compact, stainless steel scale that is suitable for use in several locations. It has high mobility due to compact, flat construction. It has a stainless steel design of the housing and weighing plate. The scale's smooth surfaces make it simple to clean and it has a secure and non-slip positioning with rubber feet. It is protected against dust and water splashes (only when using battery). It has a compact stainless steel scale. This scale is suitable for a HACCP environment and has an auto-off function as well. It comes with an AC adapter as well as an optional calibration certificate.

Features and Benefits


• Adjusting program (CAL)
• Ready for use with batteries 4'1.5 V AA standard
• Operating time up to 66 h without backlight
• IP 67 protection in accordance with DIN EN 60529
• Stainless steel for the balance is protected against corrosion
• Battery operation
• Strain gauge
• 2-year warranty

Applications


• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory

Related links