Kern HDB 10K-2XL Hanging Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 271-061
- Mfr. Part No.:
- HDB 10K-2XL
- Brand:
- Kern
Subtotal (1 unit)*
£72.28
(exc. VAT)
£86.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.28 |
*price indicative
- RS Stock No.:
- 271-061
- Mfr. Part No.:
- HDB 10K-2XL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Hanging | |
| Resolution | 1.500 | |
| Parts Counting | No | |
| Model Number p | HDB 10K-2XL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Hanging | ||
Resolution 1.500 | ||
Parts Counting No | ||
Model Number p HDB 10K-2XL | ||
- COO (Country of Origin):
- CN
The Kern User-friendly hanging scale is designed for rapid, mobile weighing, offering convenience and efficiency in various applications. The LCD display features 12 mm digits, providing clear readings, though it does not include backlighting. Compact and easy to use, it is ideal for on-the-go weighing needs, ensuring fast and accurate results in both professional and everyday settings.
CE certified
IP65 protection rated
IP65 protection rated
Related links
- Kern HDB 10K-2XL Hanging Weighing Scale, 15kg Weight Capacity
- Kern HDB 30K-2XL Hanging Weighing Scale, 30kg Weight Capacity
- Kern CH 15K20 Hanging Weighing Scale With RS Calibration
- RS PRO Hanging Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
