Ohaus i-C12P9 Weighing Scale Weighing Scale, 9kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-746
- Mfr. Part No.:
- 30820352
- Brand:
- Ohaus
Subtotal (1 unit)*
£159.29
(exc. VAT)
£191.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.29 |
*price indicative
- RS Stock No.:
- 270-746
- Mfr. Part No.:
- 30820352
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 9kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 5 g | |
| Parts Counting | No | |
| Plug Type | Type C | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 280mm | |
| Weighing Modes | Dynamic | |
| Weigh Pan Width | 316mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 1.5kg | |
| Model Number | i-C12P9 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 9kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 5 g | ||
Parts Counting No | ||
Plug Type Type C | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 280mm | ||
Weighing Modes Dynamic | ||
Weigh Pan Width 316mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 1.5kg | ||
Model Number i-C12P9 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scales are a versatile and lightweight line of durable weighing equipment, designed to handle a wide range of applications. From general shipping tasks for businesses to light weighing jobs in veterinary offices, these scales offer reliable performance and ease of use. Their robust construction ensures durability, while their compact design makes them suitable for various environments, providing accurate and efficient weighing for both commercial and small scale needs.
Ultra compact ABS plastic design
Lightweight and durable
Large 20 mm high display works with dynamic weighing mode to store data
Related links
- Ohaus i-C12P9 Weighing Scale Weighing Scale, 9kg Weight Capacity
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33P300B1V3 Weighing Scale Weighing Scale RSCAL
- Ohaus i-C12P20 Weighing Scale Weighing Scale RSCAL
- Ohaus i-C31M200L Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33P15B1R5 Weighing Scale Weighing Scale RSCAL
- Ohaus i-C52M100L Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33P60B1R5 Weighing Scale Weighing Scale RSCAL