Ohaus i-C52M100L Weighing Scale Weighing Scale, 100kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£374.37

(exc. VAT)

£449.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.37

*price indicative

RS Stock No.:
141-668
Mfr. Part No.:
30745894
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

100kg

Scale Type

Weighing Scale

Resolution

1:2 000

Interface Type

USB

Display Type

7 Segment LCD

Weigh Pan Width

305mm

Weighing Modes

lb, kg, g, oz

Minimum Operating Temperature

-10°C

Weigh Pan Height

131.9mm

Weigh Pan Length

520mm

Maximum Operating Temperature

40°C

Standards/Approvals

: IEC/EN 61010-1 , alimentation homologuée UL • Compatibilité électromagnétique : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , UKCA, WEEE, RoHS

Net Weight

3.5kg

Model Number

i-C52M100L

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Courier 5000 Series shipping scales feature a sturdy low-profile design with stainless steel top, making them tough enough for shipping applications, and easy to clean for small veterinary applications. Data is clearly legible on a large, bright 1.1 in/28 mm display, and UPS system communication protocol is included. Our proprietary WeighAlert mode will warn users if packages are too heavy, for example, to be sent by post or truck.

5-digit, 7-segment LCD backlight display

ABS indicator

150% overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy