Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£306.71

(exc. VAT)

£368.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.71

*price indicative

RS Stock No.:
270-740
Mfr. Part No.:
30809914
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

75kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

50 g

Parts Counting

No

Display Type

7 Segment LCD

Plug Type

Type C

Weigh Pan Height

52.9mm

Weigh Pan Length

520mm

Weigh Pan Width

400mm

Minimum Operating Temperature

-10°C

Weighing Modes

Display Hold

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Net Weight

8kg

Model Number

i-C31M75L

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Shipping Scales features an intuitive, user friendly interface and a bright, easy to read display, making it ideal for a range of environments, from offices and warehouses to veterinary offices. Its low profile steel construction ensures durability and reliability, even in demanding conditions. With its versatile design, it is effective for weighing small animals, as well as parcels and packages, offering reliable performance for various weighing tasks.

Ideal for general shipping jobs or veterinary applications

Low profile design with 1.5 mm thick painted steel platform

AC adapter power included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy