Ohaus i-C12P75 Weighing Scale Weighing Scale, 75kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-728
- Mfr. Part No.:
- 30820354
- Brand:
- Ohaus
Subtotal (1 unit)*
£159.29
(exc. VAT)
£191.15
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £159.29 |
*price indicative
- RS Stock No.:
- 270-728
- Mfr. Part No.:
- 30820354
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 75kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 50 g | |
| Parts Counting | No | |
| Plug Type | Type C | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Height | 60mm | |
| Weighing Modes | Dynamic | |
| Weigh Pan Length | 280mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 316mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 1.5kg | |
| Model Number | i-C12P75 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 75kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 50 g | ||
Parts Counting No | ||
Plug Type Type C | ||
Display Type 7 Segment LCD | ||
Weigh Pan Height 60mm | ||
Weighing Modes Dynamic | ||
Weigh Pan Length 280mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 316mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 1.5kg | ||
Model Number i-C12P75 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-C12P75 Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C31M75L Weighing Scale Weighing Scale RSCAL
- Ohaus i-C31M75R Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW150B1L2-EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-D33XW150B1L2-EU Weighing Scale Weighing Scale, 75kg Weight Capacity
- Adam CPW Plus 75 Weighing Scale Weighing Scale RSCAL