Ohaus i-D33XW150B1L2-EU Weighing Scale Weighing Scale, 75kg Weight Capacity, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-148
Mfr. Part No.:
30745888
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

75kg

Scale Type

Weighing Scale

Resolution

0.05 kg

Plug Type

Type G - British 3-Pin

Display Type

7 Segment LCD

Weigh Pan Height

52.9mm

Minimum Operating Temperature

-10°C

Weighing Modes

Display Hold

Weigh Pan Length

520mm

Maximum Operating Temperature

40°C

Net Weight

27kg

Standards/Approvals

IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

i-D33XW150B1L2-EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.

Coiled cable for flexible display mounting

Display Hold mode for large boxes and packages

AC adapter included with optional battery power for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy