Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity
- RS Stock No.:
- 270-709
- Mfr. Part No.:
- 30809912
- Brand:
- Ohaus
Subtotal (1 unit)*
£254.45
(exc. VAT)
£305.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.45 |
*price indicative
- RS Stock No.:
- 270-709
- Mfr. Part No.:
- 30809912
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 75kg | |
| Scale Type | Weighing Scale | |
| Resolution | 50 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Plug Type | Type C - European Plug | |
| Weighpan Dimensions | 329 x 319 x 43.5mm | |
| Model Number p | i-C31M75R | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 75kg | ||
Scale Type Weighing Scale | ||
Resolution 50 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Plug Type Type C - European Plug | ||
Weighpan Dimensions 329 x 319 x 43.5mm | ||
Model Number p i-C31M75R | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scales features an intuitive, user friendly interface and a bright, easy to read display, making it ideal for a range of environments, from offices and warehouses to veterinary offices. Its low profile steel construction ensures durability and reliability, even in demanding conditions. With its versatile design, it is effective for weighing small animals, as well as parcels and packages, offering reliable performance for various weighing tasks.
Ideal for general shipping jobs or veterinary applications
Low profile design with 1.5 mm thick painted steel platform
AC adapter power included
Low profile design with 1.5 mm thick painted steel platform
AC adapter power included
Related links
- Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C12P75 Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd GGB 75 Bench Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 75M Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 75L Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd GGF 75 Platform Waterproof Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd GGF 75 Platform Waterproof Weighing Scale With RS Calibration