Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 270-721
- Mfr. Part No.:
- 30820353
- Brand:
- Ohaus
Subtotal (1 unit)*
£175.62
(exc. VAT)
£210.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.62 |
*price indicative
- RS Stock No.:
- 270-721
- Mfr. Part No.:
- 30820353
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 20kg | |
| Scale Type | Weighing Scale | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Plug Type | Type C - European Plug | |
| Weighpan Dimensions | 280 x 316mm | |
| Model Number p | i-C12P20 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 20kg | ||
Scale Type Weighing Scale | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Plug Type Type C - European Plug | ||
Weighpan Dimensions 280 x 316mm | ||
Model Number p i-C12P20 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scales are a versatile and lightweight line of durable weighing equipment, designed to handle a wide range of applications. From general shipping tasks for businesses to light weighing jobs in veterinary offices, these scales offer reliable performance and ease of use. Their robust construction ensures durability, while their compact design makes them suitable for various environments, providing accurate and efficient weighing for both commercial and small scale needs.
Ultra compact ABS plastic design
Lightweight and durable
Large 20 mm high display works with dynamic weighing mode to store data
Lightweight and durable
Large 20 mm high display works with dynamic weighing mode to store data
Related links
- Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N+C Bench Weighing Scale, 20kg Weight Capacity PreCal
- Kern DS 20K0.1+C Platform Weighing Scale, 20kg Weight Capacity PreCal
- Kern ECE 20K-2N Bench Weighing Scale With RS Calibration