Ohaus AX523 Weighing Scale Weighing Scale, 520g Weight Capacity

Subtotal (1 unit)*

£2,465.00

(exc. VAT)

£2,958.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,465.00

*price indicative

RS Stock No.:
199-514
Mfr. Part No.:
30122614
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

520g

Scale Type

Weighing Scale

Resolution

1 mg

Parts Counting

Yes

Model Number p

AX523

COO (Country of Origin):
CN
The Ohaus Europe GmbH Adventurer precision analytical balance offers the ideal balance between inventive features and simple, functional weighing capabilities. The Adventurer from Ohaus Europe GmbH incorporates all the applications required for routine weighing and measuring activities. With a colour touch screen, three levels of user management to meet GLP/GMP compliance requirements, two USB ports and much more, the Adventurer is the most complete scale in its class.

Adventurer balances feature a color touchscreen
Durable construction
Internal auto-cal system for automatic calibration weight validation

Related links