Ohaus 30088847 Platform Electronic Scales, 6.2kg Weight Capacity
- RS Stock No.:
- 199-398
- Mfr. Part No.:
- 30088847
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,157.16
(exc. VAT)
£1,388.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,157.16 |
*price indicative
- RS Stock No.:
- 199-398
- Mfr. Part No.:
- 30088847
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 6.2kg | |
| Scale Type | Platform | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Model Number p | 30088847 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 6.2kg | ||
Scale Type Platform | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Model Number p 30088847 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Top of the Line Compact Scales for Even the Most Complex Industrial Applications offers the best of every ingenious feature that make OHAUS industrial products the right tools for your toughest weighing jobs. Ranger 7000 boasts the highest resolution, largest display, most application modes and connectivity options, as well as the largest memory library of any industrial bench scale in the OHAUS portfolio.
Check weighing lights with selectable operation and audible signal settings
Several selectable operating languages
Selectable environmental and auto print settings
Stability indicator
Overload underload indicators
Selectable brightness settings
Auto dim
Auto sleep
Auto tare
Chain tare
Several selectable operating languages
Selectable environmental and auto print settings
Stability indicator
Overload underload indicators
Selectable brightness settings
Auto dim
Auto sleep
Auto tare
Chain tare
Related links
- Ohaus 30253079 Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Ohaus 30088835 Platform Electronic Scales, 2.2kg Weight Capacity
- Ohaus PR6201 Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus SKX6201 Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus PX6202/E Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Kern EW 6200-2NM Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern Weighing Scale UK