Ohaus EX1103 Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 193-314
- Mfr. Part No.:
- 83021350
- Brand:
- Ohaus
Subtotal (1 unit)*
£5,365.00
(exc. VAT)
£6,438.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,365.00 |
*price indicative
- RS Stock No.:
- 193-314
- Mfr. Part No.:
- 83021350
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1 mg | |
| Parts Counting | Yes | |
| Model Number p | EX1103 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 1 mg | ||
Parts Counting Yes | ||
Model Number p EX1103 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precision Flagship Balances offer advanced features like selectable environmental filters, auto tare, user-selectable span calibration points, and a software lockout with a reset menu. These capabilities ensure precise and reliable measurements for demanding laboratory environments.
AC adapter
Metal base
Metal base
Related links
- Ohaus i-D60C1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D60B1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity