Ohaus RC41M15 Counting Counting Scale, 15kg Weight Capacity, RSCAL
- RS Stock No.:
- 141-636
- Mfr. Part No.:
- 30231104
- Brand:
- Ohaus
Subtotal (1 unit)*
£529.34
(exc. VAT)
£635.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £529.34 |
*price indicative
- RS Stock No.:
- 141-636
- Mfr. Part No.:
- 30231104
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Counting Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Counting | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, Ethernet | |
| Display Type | 7 Segment LCD | |
| Weighing Modes | Parts Counting, Check Weighing, Counting, Accumulation | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 122mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 174mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.7kg | |
| Standards/Approvals | CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS | |
| Model Number | RC41M15 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Counting Scale | ||
Weighing Capacity 15kg | ||
Scale Type Counting | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, Ethernet | ||
Display Type 7 Segment LCD | ||
Weighing Modes Parts Counting, Check Weighing, Counting, Accumulation | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 122mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 174mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.7kg | ||
Standards/Approvals CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS | ||
Model Number RC41M15 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ranger Count 4000 is the ideal tool for tough industrial counting jobs that require durability and accuracy at a great value. Portable with die-cast metal housing and a rechargeable battery, this scale is equipped with weighing, parts counting, check counting, and accumulation functions, and can produce results for a variety of industrial weighing, counting, and measurement needs.
Precise counting and weighing
User friendly counting scale
Stabilization
3-window backlit liquid crystal display
RS232 interface
Related links
- Ohaus RC41M15 Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC11P15 Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 10K-3M Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 10K-3LM Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC41M3 Counting Counting Scale RSCAL
- Ohaus RC41M30 Counting Counting Scale RSCAL
- Kern CCS 10K-6 Counting Weighing Scale RSCAL
- RS PRO Counting Counting Scale RSCAL