RS PRO Counting Counting Scale, 30kg Weight Capacity, RSCAL
- RS Stock No.:
- 212-399
- Brand:
- RS PRO
Subtotal (1 unit)*
£227.99
(exc. VAT)
£273.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 100 unit(s) shipping from 19 January 2027
- Plus 50 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.99 |
*price indicative
- RS Stock No.:
- 212-399
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weighing Capacity | 30kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin | |
| Weigh Pan Length | 315mm | |
| Weigh Pan Height | 45mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Width | 280mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH DoC, CE Declarations | |
| Net Weight | 4kg | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weighing Capacity 30kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin | ||
Weigh Pan Length 315mm | ||
Weigh Pan Height 45mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Width 280mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH DoC, CE Declarations | ||
Net Weight 4kg | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO Counting Weighing Scale, 30kg Weight Capacity
The RS PRO Counting Weighing Scale is designed for precise and efficient counting and weighing tasks. With a weight capacity of 30 kg, it is ideal for industrial environments where accuracy and reliability are paramount. This platform scale is perfect for applications requiring detailed parts counting and robust performance.
Features and Benefits
High precision strain gauge load cell ensures accurate measurements
Accuracy of 1 part in 30,000 with an internal resolution of 1 part in 600,000 for precise results
High quality rechargeable battery provides long operating time, reducing downtime
Stainless steel platform cover is resistant to harsh chemicals, ensuring durability
Rugged, die cast subplatform offers stable display for consistent readings
RS232 interface port allows easy data transfer and connectivity
Applications
Ideal for use in manufacturing, inventory management, and quality control environments where precise counting and weighing are essential.
Additional Information
Includes RS232 interface for seamless integration with existing systems
Compatible with multiple plug types: Type A, Type C, Type G, and Type I
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Counting Counting Scale, 30kg Weight Capacity
- Ohaus RC41M30 Counting Counting Scale RSCAL
- Ohaus RC11P30 Counting Counting Scale, 30kg Weight Capacity
- Ohaus RC41M30 Counting Counting Scale, 30kg Weight Capacity
- Kern IFS 30K-3M Counting Counting Scale, 30kg Weight Capacity
- Kern CCS 30K0.01. Counting Weighing Scale RSCAL
- Kern IXC 30K-3 Weighing Scale Weighing Scale RSCAL
- Kern SXC 30K-3L Weighing Scale Weighing Scale RSCAL
